| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBC28DRAH |
EBC28DRAH
| Heilind Number: | SULEBC28DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DRAH |
| ECAD Model: |
Specifications
Detailed Description
The EBC28DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and 56 positions, it offers ample connectivity options while maintaining a compact footprint. The connector is rated for 700VAC and 3A, making it suitable for high-power applications. Its right-angle orientation and thru-hole termination method allow for easy installation on PCBs. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your connectivity solutions with the EBC28DRAH.

