| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DRAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBC28DRAI |
EBC28DRAI
| Heilind Number: | SULEBC28DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission in a variety of settings. Featuring gold-plated phosphor bronze contacts and a full bellow design, it guarantees excellent conductivity and signal integrity. The threaded mount type and right-angle orientation offer versatile installation options, while the thru-hole termination method ensures secure connections. With a robust operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environments. Perfect for industrial, aerospace, and telecommunications systems, the EBC28DRAI is a dependable choice for your connectivity needs.

