EBC28DRAN

Heilind Number:SULEBC28DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRAN

Detailed Description

Introducing SKU EBC28DRAN, a high-quality PCB connector designed for reliable performance in demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and efficient signal transmission. Featuring a female gender, 2 rows, and a right-angle orientation, it offers versatility in board-to-board or card edge connections. The contact material of Phosphor Bronze with gold plating guarantees optimal conductivity, while the 3A amperage and 700VAC voltage rating make it suitable for various power and signal requirements. With a pitch of 2.54mm and 56 positions, it allows for precise and secure connections. The termination method of thru hole with matte tin plating ensures easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for harsh environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it saves space on the board. Trust the EBC28DRAN for your connectivity needs.