EBC28DRAS

Heilind Number:SULEBC28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRAS

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU EBC28DRAS is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows of contacts, utilizing gold-plated phosphor bronze, guarantee optimal signal integrity. The right-angle orientation and side-hole mount type facilitate easy and secure PCB assembly. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 56 positions and a pitch of 2.54mm, it offers ample connectivity options. Tin termination plating enhances durability, making it ideal for hi-rel applications. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet sturdy solution for board-to-board and card edge connections. Trust in the EBC28DRAS for exceptional performance in your electronic designs.