EBC28DREH-S13

Heilind Number:SULEBC28DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DREH-S13

Detailed Description

The EBC28DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The connector is gendered female, with two rows of 56 positions each, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of industries. The connector's full bellow contact type and straddle orientation further enhance its performance and versatility. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. With matte tin termination plating, it ensures long-term durability. In conclusion, the EBC28DREH-S13 is the ideal choice for applications requiring high reliability and performance.