EBC28DREH

Heilind Number:SULEBC28DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DREH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DREH

Detailed Description

Introducing the EBC28DREH, a high-performance board to board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of industrial and commercial uses. The connector offers a straight orientation with two rows of 56 positions, making it ideal for high-density PCB designs. Its clearance hole mount type and eyelet termination method provide easy installation and secure connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact size and durable construction, the EBC28DREH is the perfect choice for critical electronic systems.