EBC28DREI-S13

Heilind Number:SULEBC28DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DREI-S13

Detailed Description

Introducing the EBC28DREI-S13, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with a robust blend of PBT and Phosphor Bronze, this connector ensures durable and reliable connectivity in demanding environments. With a 3 A amperage rating and 700 VAC voltage capacity, it guarantees efficient power transmission. Featuring a female gender and 2 rows of contact points with a pitch of 2.54mm, it allows for seamless integration on PCBs. The gold-plated Phosphor Bronze contacts offer superior conductivity, while the termination method of Card Extender ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and extreme conditions. The Full Bellow contact type and straddle orientation further enhance its performance. With 56 positions and a tail length of 5.33mm, it accommodates complex connection requirements with ease. The Matte Tin termination plating adds to its longevity. Whether used in aerospace, defense, or industrial applications, the EBC28DREI-S13 guarantees high reliability and efficiency. Upgrade your connectivity solutions with this advanced connector.