EBC28DREI

Heilind Number:SULEBC28DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DREI

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC28DREI. This high-quality connector features a current rating of 3 A and is designed for female gender with two rows of contacts. The threaded mount type and eyelet termination method ensure secure and reliable connectivity. Made of durable phosphor bronze with gold contact plating, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and voltage rating of 700 VAC, it is suitable for a wide range of applications. The full bellow contact type and straight orientation guarantee efficient signal transmission. With 56 positions and a tail length of 5.72 mm, this connector provides ample connectivity options. Operating temperature range of -65 to 125 °C ensures reliable performance in harsh environments. The connector's compact design, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained applications. Termination plating with matte tin offers further protection against environmental factors. Our EBC28DREI connector is perfect for demanding PCB interconnection needs in various industries.