EBC28DREN-S13

Heilind Number:SULEBC28DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DREN-S13

Detailed Description

Introducing the EBC28DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 56 positions across 2 rows, this connector offers seamless connectivity in compact spaces. Engineered for reliability, it features a full bellow contact type with gold-plated phosphor bronze contacts, ensuring excellent signal transmission at an amperage of 3A and voltage of 700VAC. The termination method of card extender and matte tin plating on the termination provide secure and durable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation, no mounting requirement, and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it versatile for various PCB applications. Trust the EBC28DREN-S13 for superior performance in your connectivity needs.