EBC28DREN

Heilind Number:SULEBC28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DREN

Detailed Description

Introducing the EBC28DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards for performance. The two rows of 56 female connectors with eyelet termination method offer secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, the EBC28DREN is suitable for use in extreme environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for easy integration into PCB layouts. Ideal for aerospace, defense, and industrial applications, this connector guarantees exceptional durability and connectivity.