EBC28DRES-S13

Heilind Number:SULEBC28DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRES-S13

Detailed Description

Introducing the EBC28DRESS13, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability in demanding environments. Featuring a 2.54mm pitch and 56 positions, it offers ample connectivity options. The female gender and side hole mount type make installation easy and efficient. Gold-plated contacts on Phosphor Bronze ensure excellent signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straddle orientation and card extender termination method further enhance versatility. Matte Tin termination plating adds to its longevity. Ideal for high-reliability systems, the EBC28DRESS13 is a must-have component for any electronics project.