EBC28DRES

Heilind Number:SULEBC28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRES
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRES

Detailed Description

Introducing the EBC28DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a 3A amperage rating, 700VAC voltage, and operating temperature range of -65 to 125°C, it ensures optimal performance in various conditions. The female connector with two rows and 56 positions, along with a side hole mount type and eyelet termination method, facilitates easy installation. Equipped with full bellow contact type and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. The 2.54mm pitch and straight orientation make it suitable for precise PCB connections. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 5.72mm, it offers a compact yet efficient solution. With matte tin termination plating, it complies with RoHS standards. Whether for industrial, aerospace, or telecommunications applications, the EBC28DRES is the ideal choice for seamless board-to-board connections.