| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC28DRMD-S288 |
EBC28DRMD-S288
| Heilind Number: | SULEBC28DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DRMD-S288 board-to-board PCB connector, featuring a durable construction of PBT and phosphor bronze for reliable performance. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is designed for high-power applications. Its female gender, two rows, and loop bellow contact type ensure secure connectivity. The gold-plated phosphor bronze contacts and matte tin termination guarantee optimal signal transmission. With a pitch of 2.54mm (.1 in) and 56 positions, it offers versatile mounting options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its clearance hole mount type and card extender termination method make installation easy. The EBC28DRMDS288 is a top choice for demanding board-to-board and card edge connector needs.

