EBC28DRMD

Heilind Number:SULEBC28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRMD

Detailed Description

Introducing the EBC28DRMD, a high-performance female board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact pitch of 2.54mm (.1 in) and two rows featuring a total of 56 positions, this connector offers ample connectivity in a space-saving design. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its loop bellow contact type and wire wrap termination method provide secure and stable connections, while the clearance hole mount type facilitates easy installation. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for various applications. Its robust construction, with a matte tin termination plating and an operating temperature range of -65 to 125°C, guarantees reliable performance even in harsh environments. With a connector height of .61in (15.49mm) and a width of 9.4mm (.37in), the EBC28DRMD is a versatile solution for demanding PCB assembly needs.