EBC28DRMH-S288

Heilind Number:SULEBC28DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRMH-S288

Detailed Description

Introducing the EBC28DRMH-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features PBT and Phosphor Bronze construction, ensuring durability and efficient signal transmission. With a 3A amperage and 700VAC voltage rating, it meets the demands of various power and data transfer requirements. The female gender, two rows, and straddle orientation make it versatile for different circuit configurations. Its clearance hole mount type and card extender termination method offer easy installation and secure connection. The loop bellow contact type with gold plating guarantees low contact resistance and longevity. With 56 positions and a 2.54mm pitch, it provides ample connectivity options in compact spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Matte Tin termination plating ensures solderability and RoHS compliance. Ideal for hi-rel applications, it is a reliable choice for aerospace, defense, and industrial electronics. Elevate your PCB connectivity with the EBC28DRMHS288.