EBC28DRMH

Heilind Number:SULEBC28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRMH

Detailed Description

Introducing the EBC28DRMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of loops made of durable PBT and Phosphor Bronze, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronic systems. The Gold-plated contact surfaces guarantee excellent signal transmission, while the termination method via wire wrap offers easy installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With 56 positions and a tail length of 14.22mm, it provides ample connectivity options. The Matte Tin termination plating enhances durability, making it a dependable choice for critical applications in aerospace, defense, and industrial sectors. Upgrade your PCB connections with the EBC28DRMH for top-notch performance and reliability.