EBC28DRMI-S288

Heilind Number:SULEBC28DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRMI-S288

Detailed Description

Introducing the EBC28DRMI-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capability, it meets stringent safety standards. The female gender with two rows and loop bellow contact type offers versatile connectivity options. Threaded mount and card extender termination method guarantee secure installation. Gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. With 56 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The EBC28DRMIS288 is a must-have component for mission-critical electronic systems.