EBC28DRMI

Heilind Number:SULEBC28DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRMI

Detailed Description

Introducing the EBC28DRMI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows, it offers versatile mating options. The threaded mounting type and wire wrap termination method guarantee secure and stable connections. With a contact material of Phosphor Bronze plated with Gold, it delivers excellent signal transmission. The 2.54mm pitch and 700 VAC voltage rating make it suitable for a wide range of applications. Its Loop Bellow contact type, straight orientation, and 56 positions cater to diverse connectivity needs. The 14.22mm tail length, -65 to 125°C operating temperature range, and compact dimensions of 15.49mm height and 9.4mm width ensure compatibility and reliability. With termination plating in Matte Tin, this connector complies with industry standards for quality and performance. Perfect for use in hi-rel environments, the EBC28DRMI is the ideal choice for demanding electronic systems.