EBC28DRMN-S288

Heilind Number:SULEBC28DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRMN-S288

Detailed Description

Introducing the EBC28DRMN-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for demanding applications. The female gender, 2 rows, and 56 positions cater to versatile connectivity needs. The termination method of Card Extender and loop bellow contact type guarantee secure connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and a width of .37 inches, makes it space-efficient. Meeting industry standards for performance and reliability, the EBC28DRMN-S288 is a top choice for professionals in the field.