EBC28DRMN

Heilind Number:SULEBC28DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRMN

Detailed Description

Introducing the EBC28DRMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Constructed with durable PBT and Phosphor Bronze materials, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 56 gold-plated contacts in a 2.54mm pitch, it guarantees efficient signal transfer while maintaining stability. The termination method of wire wrap and contact type of Loop Bellow offer secure and robust connections, ideal for industrial applications. With an operating temperature range of -65 to 125°C and a matte tin termination plating, this connector is suitable for harsh environments. Its straight orientation, compact dimensions (15.49mm x 9.4mm x 15.49mm), and no mounting requirement make installation easy. Whether for aerospace, defense, or telecommunications, the EBC28DRMN is a trusted solution for your connectivity needs.