EBC28DRMS-S288

Heilind Number:SULEBC28DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRMS-S288

Detailed Description

This PBT and Phosphor Bronze female connector, featuring two rows and a side hole mount type, is designed for high-performance PCB connectivity. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The contact materials of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The loop bellow contact type and straddle orientation provide secure and stable connections. With 56 positions and a tail length of 13.84mm, it offers ample connectivity options. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Terminated with Matte Tin plating, it ensures efficient signal transfer. Classified under high-quality Board to Board PCB Connectors and Card Edge Connectors, this EBC28DRMSS288 connector is a reliable solution for your connectivity needs.