EBC28DRMS

Heilind Number:SULEBC28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRMS

Detailed Description

Introducing our EBC28DRMS Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. Crafted from durable PBT and Phosphor Bronze materials with Gold contact plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700 VAC. With a gender specification of Female and two rows of contact points, it offers versatile compatibility. The Side Hole mount type and Wire Wrap termination method facilitate easy installation, while the Loop Bellow contact type guarantees secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. With 56 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The Matte Tin termination plating ensures long-lasting performance, making it suitable for demanding environments. Trust the EBC28DRMS for seamless board-to-board connections in your electronic designs.