EBC28DRMT-S288

Heilind Number:SULEBC28DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRMT-S288

Detailed Description

Introducing the EBC28DRMTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 2.54mm pitch and 56 positions across 2 rows, it offers ample versatility for diverse electronic setups. The female gender, threaded mount type, and card extender termination method guarantee easy and secure installation. Gold-plated Phosphor Bronze contacts deliver optimal conductivity, rated for 3A and 700VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its loop bellow contact type and straddle orientation further enhance performance and flexibility. With a tail length of 13.84mm and compact dimensions of 9.4mm width and 15.49mm height, it facilitates efficient PCB connections. Matte Tin termination plating ensures long-term durability. Perfect for applications requiring high reliability, the EBC28DRMTS288 sets a new standard in connectivity solutions.