EBC28DRMT

Heilind Number:SULEBC28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRMT

Detailed Description

The EBC28DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 56 positions, allowing for versatile connectivity options. Its threaded mount type and wire wrap termination method offer secure and stable installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector meets the stringent requirements of various industries. Perfect for high-reliability applications, the EBC28DRMT is a trusted solution for your connectivity needs.