EBC28DRSD-S288

Heilind Number:SULEBC28DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRSD-S288

Detailed Description

Introducing the EBC28DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage rating, it is suitable for power and signal transmission. The female gender, 2 rows, and 56 positions offer versatile connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating offers durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its clearance hole mount type and card extender termination method make installation easy. Measuring 0.61 inches in height and 9.4mm in width, it is compact yet robust. With its loop bellow contact type and straddle orientation, it ensures secure connections. Trust the EBC28DRSD-S288 for high-reliability performance in your PCB designs.