EBC28DRSH-S288

Heilind Number:SULEBC28DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRSH-S288

Detailed Description

Introducing the EBC28DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring reliable performance in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it provides efficient power transmission. The female gender, two rows, and loop bellow contact type make it versatile for various connectivity needs. Gold-plated contacts offer superior conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its straddle orientation and card extender termination method allow for easy installation. Measuring at .61 inches in height and with a compact width of 9.4mm, it saves space on PCBs. With 56 positions and a 2.54mm pitch, it offers ample connectivity options. Trust the EBC28DRSH-S288 for secure and efficient board-to-board connections in critical systems.