EBC28DRSH

Heilind Number:SULEBC28DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRSH

Detailed Description

Introducing the EBC28DRSH, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, two rows of 56 positions, and loop bellow contact type offer versatile connectivity options. Gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent signal integrity. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating flawlessly in a wide temperature range (-65 to 125°C), this connector is perfect for aerospace, defense, and industrial applications where reliability is paramount. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the EBC28DRSH is the ideal choice for space-constrained PCB layouts. Trust in this connector for superior performance and durability in your next project.