EBC28DRSI-S288

Heilind Number:SULEBC28DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRSI-S288

Detailed Description

Introducing the EBC28DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and phosphor bronze, this connector offers superior durability and reliability. Featuring a 2.54mm pitch and 56 positions, it provides ample connectivity for intricate circuitry. The female gender, threaded mount type, and card extender termination method ensure secure and stable connections. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type allows for smooth mating and unmating. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating offers corrosion resistance and longevity. Whether used in aerospace, defense, or industrial systems, the EBC28DRSI-S288 delivers exceptional performance and durability.