EBC28DRSN-S288

Heilind Number:SULEBC28DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRSN-S288

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU EBC28DRSN-S288 is a high-performance female connector designed for board-to-board PCB applications. With two rows and 56 positions, it offers ample connectivity. The termination method of Card Extender ensures secure attachment. Contact materials of Phosphor Bronze with Gold plating guarantee reliable conductivity, while the loop bellow contact type enhances durability. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various electronic systems. Its straddle orientation and matte Tin termination plating further enhance its usability. With an extended tail length of 4.45mm, it allows for flexible installation. Meeting stringent quality standards, this connector is ideal for demanding environments, with an operating temperature range of -65 to 125°C. The compact design, with a height of 15.49mm and width of 9.4mm, makes it versatile for integration. A vital component in electronic assemblies, the EBC28DRSNS288 ensures seamless connectivity and performance.