EBC28DRSS-S288

Heilind Number:SULEBC28DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRSS-S288

Detailed Description

Introducing the EBC28DRSS-S288 PCB Connector, a high-performance solution designed for seamless board-to-board connectivity. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a maximum voltage of 700VAC. With a gender specification of Female and two rows for enhanced versatility, it offers 56 positions for multiple connections. The Side Hole mount type and Card Extender termination method facilitate easy installation, while the gold-plated Phosphor Bronze contacts guarantee optimal conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the EBC28DRSSS288 for superior performance in your PCB projects.