EBC28DRST-S288

Heilind Number:SULEBC28DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRST-S288

Detailed Description

The EBC28DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power delivery in industrial settings. Featuring two rows of 56 female contacts with gold-plated phosphor bronze construction, it guarantees excellent signal integrity. The threaded mount type and straddle orientation offer secure PCB attachment, while the card extender termination method simplifies installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built for durability in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBC28DRST-S288 for robust and efficient board-to-board connectivity in your designs.