EBC28DRST

Heilind Number:SULEBC28DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRST

Detailed Description

The EBC28DRST is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm, this connector features two rows of 56 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. The straight orientation and threaded mount type make installation easy and secure, while the termination method of thru hole soldering guarantees a strong and stable connection. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications in various industries. Its compact size, with a height of .61 inches and width of 9.4mm, allows for space-saving integration on PCBs. Perfect for demanding environments, the EBC28DRST is a reliable solution for your connectivity needs.