EBC28DRTH-S13

Heilind Number:SULEBC28DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRTH-S13

Detailed Description

SKU EBC28DRTH-S13 features a female connector with two rows, designed for high-reliability board-to-board and card edge connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and efficient performance in various applications. The termination method, Card Extender, allows for secure and stable connections. With a contact plating of Gold and termination plating of Matte Tin, it offers excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for demanding environments. Featuring 56 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options. The connector's Full Bellow contact type and Straddle orientation further enhance its reliability. With a tail length of 4.7mm (.185 in) and compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers easy installation and space-saving benefits. Its wide operating temperature range of -65 to 125°C ensures performance in extreme conditions, making it ideal for aerospace, defense, and industrial applications.