EBC28DRTH

Heilind Number:SULEBC28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRTH

Detailed Description

The EBC28DRTH is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, it ensures reliable connectivity in electronic systems. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Crafted with precision using PBT and phosphor bronze materials, it offers durability and excellent electrical conductivity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission while the full bellow contact type accommodates high-speed data transfer. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental responsibility. Compact in size with a connector height of 10.95 mm and width of 8.38 mm, it is ideal for space-constrained applications. The EBC28DRTH is the perfect choice for engineers seeking a reliable and high-quality connector solution.