EBC28DRTI-S13

Heilind Number:SULEBC28DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRTI-S13

Detailed Description

Introducing the EBC28DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 56 positions spread across 2 rows, this connector ensures reliable connectivity in compact spaces. Featuring a female gender with threaded mount type and straddle orientation, it offers secure and stable installation. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and amperage of 3A, it is suitable for power and signal transmission. The termination method of card extender with matte tin plating allows for easy and efficient assembly. Operating temperature range of -65 to 125°C ensures performance in extreme environments. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Ideal for use in hi-rel applications, the EBC28DRTI-S13 is a reliable choice for your connectivity needs.