EBC28DRTI

Heilind Number:SULEBC28DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRTI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRTI

Detailed Description

Introducing the EBC28DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 28 positions, allowing for versatile connectivity options. Its threaded mount and thru-hole termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion. With a pitch of 2.54mm, it offers precise alignment during installation. Operating in temperatures ranging from -65 to 125°C, it is ideal for industrial and automotive applications. Compact in size, with a height of 10.95mm and width of 8.38mm, it saves space on the PCB. The matte tin termination plating ensures durability and solderability. Designed for high reliability, the EBC28DRTI is the perfect choice for critical electronic systems.