EBC28DRTN

Heilind Number:SULEBC28DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRTN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRTN

Detailed Description

Introducing the EBC28DRTN, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a combination of PBT and phosphor bronze materials, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets the stringent power requirements of modern electronics. The female gender, two rows, and 56 positions cater to versatile connectivity needs. Utilizing full bellow contact type and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. Its straight orientation and no mounting required make installation hassle-free. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. RoHS compliant with matte tin termination plating, it meets environmental standards. The EBC28DRTN is a standout choice for board-to-board and card edge connections, delivering premium performance without compromise.