EBC28DRTS-S13

Heilind Number:SULEBC28DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRTS-S13

Detailed Description

Enhance your PCB connectivity with the EBC28DRTS-S13, a female board-to-board connector designed for optimal performance. Featuring two rows of contacts with a pitch of 2.54mm (.1 in), this connector offers 56 positions for seamless integration. Its robust construction, with PBT and phosphor bronze materials, ensures durability in demanding environments. The gold-plated phosphor bronze contacts guarantee reliable signal transmission, even at a voltage of 700 VAC. With a termination method of card extender and a side hole mount type, installation is convenient and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-restricted designs. Trust in the EBC28DRTS-S13 for high-quality, high-reliability connections in your electronic systems.