EBC28DRXH

Heilind Number:SULEBC28DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRXH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRXH

Detailed Description

The EBC28DRXH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 56 positions, making it versatile for various board-to-board connections. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. The contacts are made of gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. RoHS compliant with matte tin termination plating, it meets environmental standards. The straight orientation, compact size with a height of 10.95mm and width of 8.38mm, and a tail length of 4.7mm, allow for efficient PCB integration. This EBC28DRXH connector, part of the hi-rel category, ensures high reliability in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the EBC28DRXH for superior performance and durability.