| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC28DRXI |
EBC28DRXI
| Heilind Number: | SULEBC28DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DRXI, a high-performance board-to-board PCB connector meticulously designed for seamless electronic connectivity. Engineered with precision, this female connector features two rows of 56 gold-plated phosphor bronze contacts, ensuring optimal signal transmission at an amperage of 3A and a voltage rating of 700VAC. With a threaded mount type and through-hole termination method, installation is secure and reliable. The full bellow contact type guarantees stable connections, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring 10.95mm in height and 8.38mm in width, this connector offers a compact yet robust solution for your PCB assembly needs. Trust in the EBC28DRXI for efficient and durable inter-board connections in a wide range of applications.

