EBC28DRXN

Heilind Number:SULEBC28DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRXN

Detailed Description

Introducing the EBC28DRXN, a high-performance board to board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this female connector boasts a current rating of 3A and a voltage tolerance of 700VAC. With two rows and 56 positions spaced at a pitch of 2.54mm, it offers seamless connectivity. The straight orientation and thru-hole termination method ensure easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, it guarantees stability in diverse environments. The Full Bellow contact type and matte tin termination plating further enhance its functionality. Compact in size with dimensions of 10.95mm (H) x 8.38mm (W) and a tail length of 4.7mm, it is ideal for space-constrained applications. Trust the EBC28DRXN for efficient and secure board-to-board connections in your electronic designs.