EBC28DRXS

Heilind Number:SULEBC28DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRXS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRXS

Detailed Description

Introducing the EBC28DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 56 positions, this connector offers reliable connectivity in compact spaces. The female connector features side hole mount and through-hole termination for secure attachment. Constructed with PBT and Phosphor Bronze materials, it ensures durability and stability in operation. Gold-plated contacts guarantee excellent conductivity, while the full bellow contact type enhances signal integrity. With a voltage rating of 700 VAC and operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it provides a compact yet robust solution for your PCB connectivity needs. Trusted for its reliability and performance, the EBC28DRXS is the perfect choice for aerospace, defense, and industrial applications. Elevate your designs with this essential component.