EBC28DRYH-S13

Heilind Number:SULEBC28DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRYH-S13

Detailed Description

Introducing the EBC28DRYH-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Crafted with a durable blend of PBT and Phosphor Bronze materials, this connector offers exceptional conductivity and corrosion resistance. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures safe and efficient operation in various applications. Featuring a female gender and 2 rows of 56 positions, it allows for extensive connectivity. The contact material is gold-plated phosphor bronze, guaranteeing low contact resistance and optimal signal integrity. Its clearance hole mount type and card extender termination method make installation a breeze. The connector's full bellow contact type and straddle orientation further enhance its performance. With a tail length of 10.8mm and a compact design measuring 10.95mm in height and 8.38mm in width, it is suitable for space-constrained environments. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh industrial environments. The termination plating of matte tin ensures long-term durability. The EBC28DRYH-S13 is a reliable and versatile solution for your PCB connectivity needs.