EBC28DRYH

Heilind Number:SULEBC28DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRYH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRYH

Detailed Description

Introducing the EBC28DRYH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a power rating of 3A and a voltage withstand of 700VAC, this connector is ideal for industrial applications. Featuring two rows of 56 female contacts made of durable Phosphor Bronze with Gold plating, it ensures reliable signal transmission. The Full Bellow contact type and Thru Hole termination method guarantee secure connections. Operating smoothly in temperatures ranging from -65 to 125°C, it's perfect for harsh operating conditions. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained installations. The Matte Tin termination plating offers enhanced durability. Trust the EBC28DRYH for efficient and durable board-to-board connections in your projects.