| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DRYI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBC28DRYI-S13 |
EBC28DRYI-S13
| Heilind Number: | SULEBC28DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DRYI-S13 PCB connector, a high-performance female connector designed for seamless board-to-board connectivity. Featuring two rows of 56 gold-plated phosphor bronze contacts with a pitch of 2.54mm, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. Its threaded mount type and card extender termination method offer secure and durable installation, while the full bellow contact type and straddle orientation optimize contact integrity. With an operating temperature range of -65 to 125°C and termination plating in matte tin, this connector is suitable for a wide range of industrial applications. Compact in size with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained environments. Trust in the EBC28DRYIS13 for robust and efficient PCB connectivity.

