EBC28DRYI

Heilind Number:SULEBC28DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRYI

Detailed Description

Introducing the EBC28DRYI, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. With a sleek, female gender and two rows of sturdy PBT and phosphor bronze construction, this connector ensures reliable connectivity even in demanding environments. Featuring a threaded mount type and through-hole termination method, installation is a breeze. The gold-plated contact material guarantees low contact resistance, while the full bellow design enhances durability. With 56 positions and a 2.54mm pitch, this connector is perfect for high-density applications. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, it is suitable for use in various industries. The matte tin termination plating adds to its longevity. With a compact size of 10.95mm in height and 8.38mm in width, the EBC28DRYI is a versatile and space-saving solution for your connectivity needs.