EBC28DRYN-S13

Heilind Number:SULEBC28DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DRYN-S13

Detailed Description

Introducing the EBC28DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender and two rows of 56 positions offer versatile connectivity options. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. With a pitch of 2.54mm and termination method via card extender, installation is efficient and secure. The full bellow contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for diverse industrial applications. Robustly built with a connector height of 10.95mm and width of 8.38mm, it ensures durability and stability in use. The EBC28DRYN-S13 is the ideal choice for high-reliability systems requiring superior connectivity performance.