EBC28DRYN

Heilind Number:SULEBC28DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DRYN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DRYN

Detailed Description

Introducing the EBC28DRYN, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even in extreme conditions. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, dual-row design with 56 positions, and straight orientation make it versatile for various circuit layouts. Gold-plated contacts and full bellow contact type guarantee excellent signal transmission quality. With a pitch of 2.54mm and termination method through-hole, it offers easy and secure installation on PCBs. The connector is RoHS compliant and operates efficiently in temperatures ranging from -65 to 125°C, making it ideal for industrial, aerospace, and military applications. Upgrade your connectivity solutions with the EBC28DRYN.