EBC28DSXH

Heilind Number:SULEBC28DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:28
SKU:SULEBC28DSXH

Detailed Description

Introducing the EBC28DSXH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Crafted with precision, this connector boasts a durable construction featuring PBT and Phosphor Bronze materials, ensuring reliable operation even in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The 28-position, single-row layout, coupled with a pitch of 2.54mm, allows for efficient signal transfer. Gold-plated Phosphor Bronze contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a compact size (10.95mm height, 8.38mm width), it saves valuable space without compromising performance. Trust the EBC28DSXH for seamless interconnection solutions in your electronic designs.