EBC28DSXI

Heilind Number:SULEBC28DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DSXI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DSXI

Detailed Description

Introducing the EBC28DSXI, a high-performance PCB connector designed for reliable and efficient board-to-board connections. With a compact form factor and threaded mount type, this connector ensures secure installation. Featuring 28 positions and a pitch of 2.54mm, it offers ample connectivity options with a voltage rating of 700VAC. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and female gender make it easy to integrate into electronic systems. The termination method is thru hole, with matte tin plating for added durability. Ideal for applications in aerospace, telecommunications, and industrial settings, the EBC28DSXI is a reliable solution for your connectivity needs.